SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD9B5.0ST5G

DigiKey Part Number
ESD9B5.0ST5GOSTR-ND - Tape & Reel (TR)
ESD9B5.0ST5GOSCT-ND - Cut Tape (CT)
ESD9B5.0ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD9B5.0ST5G
Description
TVS DIODE 5VWM SOD923
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
ESD9B5.0ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514,130
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$3.00000NT$3
10NT$0.60000NT$6
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000NT$0.58575NT$4,686
16,000NT$0.54956NT$8,793
24,000NT$0.51033NT$12,248
Manufacturers Standard Package