


FDMC86260 | |
|---|---|
DigiKey Part Number | FDMC86260TR-ND - Tape & Reel (TR) FDMC86260CT-ND - Cut Tape (CT) FDMC86260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86260 |
Description | MOSFET N CH 150V 5.4A POWER 33 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 5.4A (Ta), 16A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
EDA/CAD Models | FDMC86260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 5.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$107.00000 | NT$107 |
| 10 | NT$69.50000 | NT$695 |
| 100 | NT$48.29000 | NT$4,829 |
| 500 | NT$41.22600 | NT$20,613 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$33.68100 | NT$101,043 |

