
FOD8318R2 | |
|---|---|
DigiKey Part Number | FOD8318R2TR-ND - Tape & Reel (TR) FOD8318R2CT-ND - Cut Tape (CT) FOD8318R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8318R2 |
Description | OPTOISO 4.243KV 1CH GT DVR 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 4243Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | FOD8318R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 4243Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 34ns, 34ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$218.00000 | NT$218 |
| 10 | NT$163.70000 | NT$1,637 |
| 100 | NT$131.89000 | NT$13,189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | NT$115.25200 | NT$86,439 |
| 1,500 | NT$111.15667 | NT$166,735 |
| 2,250 | NT$109.06089 | NT$245,387 |

