
J113 | |
|---|---|
DigiKey Part Number | J113FS-ND |
Manufacturer | |
Manufacturer Product Number | J113 |
Description | JFET N-CH 35V TO92-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | J113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 100 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$17.00000 | NT$17 |
| 10 | NT$10.40000 | NT$104 |
| 100 | NT$6.62000 | NT$662 |
| 500 | NT$4.97400 | NT$2,487 |
| 1,000 | NT$4.44100 | NT$4,441 |
| 2,000 | NT$3.99350 | NT$7,987 |
| 5,000 | NT$3.50820 | NT$17,541 |
| 10,000 | NT$3.20790 | NT$32,079 |
| 50,000 | NT$2.68228 | NT$134,114 |











