


MC14051BDG | |
|---|---|
DigiKey Part Number | MC14051BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14051BDG |
Description | IC MUX 8:1 280OHM 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14051BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$26.00000 | NT$26 |
| 10 | NT$18.40000 | NT$184 |
| 48 | NT$15.47917 | NT$743 |
| 144 | NT$14.06944 | NT$2,026 |
| 288 | NT$13.37847 | NT$3,853 |
| 528 | NT$12.87500 | NT$6,798 |
| 1,008 | NT$12.42659 | NT$12,526 |
| 2,544 | NT$11.90920 | NT$30,297 |
| 5,040 | NT$11.60536 | NT$58,491 |




