


MM3Z24VC | |
|---|---|
DigiKey Part Number | MM3Z24VCTR-ND - Tape & Reel (TR) MM3Z24VCCT-ND - Cut Tape (CT) MM3Z24VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z24VC |
Description | DIODE ZENER 24V 200MW SOD323F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.30000 | NT$23 |
| 100 | NT$1.37000 | NT$137 |
| 500 | NT$1.23600 | NT$618 |
| 1,000 | NT$1.17200 | NT$1,172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$0.94367 | NT$2,831 |
| 6,000 | NT$0.87867 | NT$5,272 |
| 9,000 | NT$0.81356 | NT$7,322 |
| 150,000 | NT$0.77077 | NT$115,616 |
| 300,000 | NT$0.71724 | NT$215,172 |

