
MM74HC08MX | |
|---|---|
DigiKey Part Number | MM74HC08MXTR-ND - Tape & Reel (TR) MM74HC08MXCT-ND - Cut Tape (CT) MM74HC08MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC08MX |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11.00000 | NT$11 |
| 10 | NT$7.50000 | NT$75 |
| 25 | NT$6.60000 | NT$165 |
| 100 | NT$5.68000 | NT$568 |
| 250 | NT$5.23600 | NT$1,309 |
| 500 | NT$4.97200 | NT$2,486 |
| 1,000 | NT$4.75300 | NT$4,753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$4.52160 | NT$11,304 |
| 5,000 | NT$4.38260 | NT$21,913 |
| 7,500 | NT$4.31293 | NT$32,347 |
| 12,500 | NT$4.23576 | NT$52,947 |
| 17,500 | NT$4.19063 | NT$73,336 |
| 25,000 | NT$4.14724 | NT$103,681 |
| 62,500 | NT$4.05384 | NT$253,365 |



