1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHC4051ADTR2G

DigiKey Part Number
488-NLVHC4051ADTR2GTR-ND - Tape & Reel (TR)
488-NLVHC4051ADTR2GCT-ND - Cut Tape (CT)
488-NLVHC4051ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHC4051ADTR2G
Description
IC MUX 8:1 100OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLVHC4051ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
130pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,120
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$25.00000NT$25
10NT$17.70000NT$177
25NT$15.92000NT$398
100NT$13.93000NT$1,393
250NT$12.98000NT$3,245
500NT$12.40800NT$6,204
1,000NT$11.93900NT$11,939
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$10.85380NT$54,269