


NSR0320MW2T1G | |
|---|---|
DigiKey Part Number | NSR0320MW2T1GOSTR-ND - Tape & Reel (TR) NSR0320MW2T1GOSCT-ND - Cut Tape (CT) NSR0320MW2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0320MW2T1G |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0320MW2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 900 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 29pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7.00000 | NT$7 |
| 10 | NT$3.80000 | NT$38 |
| 100 | NT$3.00000 | NT$300 |
| 500 | NT$2.19800 | NT$1,099 |
| 1,000 | NT$1.93900 | NT$1,939 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.47900 | NT$4,437 |
| 6,000 | NT$1.36683 | NT$8,201 |
| 9,000 | NT$1.24267 | NT$11,184 |
| 15,000 | NT$1.23513 | NT$18,527 |
| 21,000 | NT$1.20314 | NT$25,266 |
| 30,000 | NT$1.14790 | NT$34,437 |
| 75,000 | NT$1.12720 | NT$84,540 |











