
NSR05F40NXT5G | |
|---|---|
DigiKey Part Number | NSR05F40NXT5GOSTR-ND - Tape & Reel (TR) NSR05F40NXT5GOSCT-ND - Cut Tape (CT) NSR05F40NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR05F40NXT5G |
Description | DIODE SCHOTTKY 40V 500MA 2DSN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount 2-DSN (1x0.6), (0402) |
Datasheet | Datasheet |
EDA/CAD Models | NSR05F40NXT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (1x0.6), (0402) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12.00000 | NT$12 |
| 10 | NT$4.60000 | NT$46 |
| 100 | NT$4.49000 | NT$449 |
| 500 | NT$4.21000 | NT$2,105 |
| 2,000 | NT$3.78300 | NT$7,566 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$3.08960 | NT$15,448 |
| 10,000 | NT$2.66840 | NT$26,684 |
| 15,000 | NT$2.62420 | NT$39,363 |
| 25,000 | NT$2.52964 | NT$63,241 |
| 35,000 | NT$2.44066 | NT$85,423 |










