Direct
Direct




SESD7L5.0DT5G | |
|---|---|
DigiKey Part Number | SESD7L5.0DT5GOSTR-ND - Tape & Reel (TR) SESD7L5.0DT5GOSCT-ND - Cut Tape (CT) SESD7L5.0DT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESD7L5.0DT5G |
Description | TVS DIODE 5VWM 10.4VC SOT723 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10.4V Clamp Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 10.4V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$24.00000 | NT$24 |
| 10 | NT$17.60000 | NT$176 |
| 100 | NT$13.67000 | NT$1,367 |
| 500 | NT$10.96600 | NT$5,483 |
| 1,000 | NT$9.95800 | NT$9,958 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | NT$9.12088 | NT$72,967 |











