Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBT3904LT3G

DigiKey Part Number
SMMBT3904LT3GOSTR-ND - Tape & Reel (TR)
SMMBT3904LT3GOSCT-ND - Cut Tape (CT)
SMMBT3904LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBT3904LT3G
Description
TRANS NPN 40V 0.2A SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBT3904LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
300 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,972
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$4.00000NT$4
10NT$2.60000NT$26
100NT$1.59000NT$159
500NT$1.15000NT$575
1,000NT$1.00600NT$1,006
2,000NT$0.88400NT$1,768
5,000NT$0.75140NT$3,757
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000NT$0.66910NT$6,691
20,000NT$0.59980NT$11,996
30,000NT$0.56440NT$16,932
50,000NT$0.52464NT$26,232
70,000NT$0.50106NT$35,074
100,000NT$0.47814NT$47,814
250,000NT$0.42780NT$106,950
500,000NT$0.39670NT$198,350
Manufacturers Standard Package