
SPZTA42T1G | |
|---|---|
DigiKey Part Number | SPZTA42T1GOSTR-ND - Tape & Reel (TR) SPZTA42T1GOSCT-ND - Cut Tape (CT) SPZTA42T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPZTA42T1G |
Description | TRANS NPN 300V 0.5A SOT223 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SPZTA42T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$12.60000 | NT$126 |
| 100 | NT$8.06000 | NT$806 |
| 500 | NT$6.10000 | NT$3,050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$5.46700 | NT$5,467 |
| 2,000 | NT$4.93300 | NT$9,866 |
| 3,000 | NT$4.66100 | NT$13,983 |
| 5,000 | NT$4.35500 | NT$21,775 |
| 7,000 | NT$4.17386 | NT$29,217 |
| 10,000 | NT$3.99760 | NT$39,976 |
| 25,000 | NT$3.61084 | NT$90,271 |
| 50,000 | NT$3.39658 | NT$169,829 |









