
SZMMSZ4683T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4683T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4683T1GOSCT-ND - Cut Tape (CT) SZMMSZ4683T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4683T1G |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4683T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 800 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7.00000 | NT$7 |
| 10 | NT$5.00000 | NT$50 |
| 100 | NT$2.41000 | NT$241 |
| 500 | NT$2.34400 | NT$1,172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.95267 | NT$5,858 |
| 6,000 | NT$1.78983 | NT$10,739 |
| 9,000 | NT$1.59456 | NT$14,351 |
| 15,000 | NT$1.56200 | NT$23,430 |
| 21,000 | NT$1.52948 | NT$32,119 |
| 30,000 | NT$1.42343 | NT$42,703 |
| 150,000 | NT$1.32675 | NT$199,012 |











