
UF3SC120040B7S | |
|---|---|
DigiKey Part Number | 5556-UF3SC120040B7STR-ND - Tape & Reel (TR) 5556-UF3SC120040B7SCT-ND - Cut Tape (CT) 5556-UF3SC120040B7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF3SC120040B7S |
Description | 1200V/40MOHM, SIC, STACKED FAST |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 47A (Tc) 214W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 35A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 12 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,039.00000 | NT$1,039 |
| 10 | NT$813.60000 | NT$8,136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | NT$664.67000 | NT$531,736 |

