
LR6XWA/BF2X4 | |
|---|---|
DigiKey Part Number | P646-F024-ND |
Manufacturer | |
Manufacturer Product Number | LR6XWA/BF2X4 |
Description | BATTERY PACK ALKALINE 12V AA |
Customer Reference | |
Detailed Description | AA 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.28" L x 1.14" W x 1.99" H (58.0mm x 29.0mm x 50.5mm) | |
Weight | 181.44 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$219.00000 | NT$219 |
| 10 | NT$181.20000 | NT$1,812 |
| 50 | NT$158.80000 | NT$7,940 |
| 100 | NT$150.03000 | NT$15,003 |
| 250 | NT$139.18400 | NT$34,796 |
| 500 | NT$131.50200 | NT$65,751 |
| 1,000 | NT$124.24500 | NT$124,245 |
| 2,500 | NT$115.26200 | NT$288,155 |

