
0804073:0001 | |
|---|---|
DigiKey Part Number | 277-5485-ND |
Manufacturer | |
Manufacturer Product Number | 0804073:0001 |
Description | ADHESIVE MARKER CARD 1-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.138" (3.50mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$444.00000 | NT$444 |
























