


1019916 | |
|---|---|
DigiKey Part Number | 277-17758-ND |
Manufacturer | |
Manufacturer Product Number | 1019916 |
Description | CIRCUIT BRAKER 10A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1019916 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$604.00000 | NT$604 |










