Plastic, Polyamide Base 3.031" L x 0.443" W x 1.555" H (77.00mm x 11.25mm x 39.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2971535

DigiKey Part Number
277-2812-ND
Manufacturer
Manufacturer Product Number
2971535
Description
ELECTRONIC BOARD BASE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Base 3.031" L x 0.443" W x 1.555" H (77.00mm x 11.25mm x 39.50mm) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Base
Features
-
For Use With/Related Products
11.25mm Wide Housing
Size / Dimension
3.031" L x 0.443" W x 1.555" H (77.00mm x 11.25mm x 39.50mm)
Color
Green
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Factory Stock: 3,220
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$89.00000NT$89