
3240706 | |
|---|---|
DigiKey Part Number | 277-12086-ND |
Manufacturer | |
Manufacturer Product Number | 3240706 |
Description | CABLE TIE HLDR QUAD ADH TRANS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Transparent Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 0.75" L x 0.75" W x 0.20" H (19.1mm x 19.1mm x 5.0mm) | |
For Use With/Related Products | Cable Ties up to 0.157" (4.0mm) Width | |
Material | ABS, Halogen Free | |
Color | Transparent | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$2.50000 | NT$25 |
| 25 | NT$2.32000 | NT$58 |
| 50 | NT$2.24000 | NT$112 |








