Tip Jack Connector Standard Tip Threaded and Turret Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip Jack Connector Standard Tip Threaded and Turret Orange
Who is Pomona Electronics?

3542-3

DigiKey Part Number
501-1933-ND
Manufacturer
Manufacturer Product Number
3542-3
Description
CONN TIP JACK THRD ORANGE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Threaded and Turret Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Threaded and Turret
Insulation
Mating End Insulated
Features
-
Color
Orange
Wire Gauge
-
Contact Finish
Gold
Contact Material
Brass
Body Material
Polycarbonate (PC)
Operating Temperature
115°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$171.00000NT$171
Manufacturers Standard Package