Binding Post Connector Standard Knurled White Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Binding Post Connector Standard Knurled White Tin
Who is Pomona Electronics?

3760-9

DigiKey Part Number
501-1470-ND
Manufacturer
Manufacturer Product Number
3760-9
Description
CONN BIND POST KNURLED WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Knurled White Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Head Style
Knurled
Termination
Threaded and Turret
Termination Thread
8-32
Current Rating (Amps)
15 A
Material - Body
Brass
Plating - Body
Tin
Color
White
Cross Hole Diameter
0.096" (2.43mm)
Head Size
0.440" OD (11.18mm)
Material - Insulation
Polycarbonate (PC)
Nut Material
Brass
Nut Plating
Nickel
Panel Thickness
0.070" ~ 0.250" (1.77mm ~ 6.35mm)
Voltage Rating
33Vrms/70VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$220.00000NT$220