B Series, 1 Lead, Red Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B Series, 1 Lead, Red Plug
Who is Pomona Electronics?

B-8-2

DigiKey Part Number
501-1367-ND
Manufacturer
Manufacturer Product Number
B-8-2
Description
TEST LEAD BANANA TO BANANA 8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8.0" (203.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Banana Plug, Single, Stackable
Cable Length
8.0" (203.20mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,524
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$280.00000NT$280
Alternate Color
TEST LEAD BANANA TO BANANA 8"
In-Stock: 2393
Unit Price: NT$280.00000
TEST LEAD BANANA TO BANANA 8"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 8"
In-Stock: 1778
Unit Price: NT$280.00000
TEST LEAD BANANA TO BANANA 8"
In-Stock: 39
Unit Price: NT$280.00000
TEST LEAD BANANA TO BANANA 8"
In-Stock: 1654
Unit Price: NT$280.00000
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 4686
Unit Price: NT$280.00000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 1706
Unit Price: NT$280.00000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 3473
Unit Price: NT$280.00000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 4706
Unit Price: NT$280.00000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 2047
Unit Price: NT$294.00000