
TNY284PG | |
|---|---|
DigiKey Part Number | 596-1579-ND |
Manufacturer | |
Manufacturer Product Number | TNY284PG |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 124kHz ~ 140kHz 8-PDIP-C |
Datasheet | Datasheet |
EDA/CAD Models | TNY284PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 67% | |
Frequency - Switching | 124kHz ~ 140kHz | |
Power (Watts) | 6 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-PDIP-C | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$30.00000 | NT$30 |
| 100 | NT$24.85000 | NT$2,485 |
| 1,000 | NT$20.99900 | NT$20,999 |
| 10,000 | NT$18.05900 | NT$180,590 |

