RF IC Limiter 10MHz ~ 6GHz 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45361A-X

DigiKey Part Number
1046-1165-2-ND - Tape & Reel (TR)
1046-1165-1-ND - Cut Tape (CT)
1046-1165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE45361A-X
Description
ULTRACMOS POWER LIMITER 10 MHZ-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Limiter 10MHz ~ 6GHz 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PE45361A-X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Limiter
Frequency
10MHz ~ 6GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,096
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$525.00000NT$525
101NT$367.12871NT$37,080
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$367.13000NT$183,565
1,000NT$244.63600NT$244,636
Manufacturers Standard Package