



AS01508MO-SC11-R | |
|---|---|
DigiKey Part Number | 668-AS01508MO-SC11-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01508MO-SC11-R |
Description | SPEAKER 8OHM 700MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Receiver Speaker 700 mW 600 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01508MO-SC11-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$76.00000 | NT$76 |
| 10 | NT$59.20000 | NT$592 |
| 25 | NT$53.88000 | NT$1,347 |
| 50 | NT$50.22000 | NT$2,511 |
| 100 | NT$46.86000 | NT$4,686 |
| 300 | NT$42.04000 | NT$12,612 |
| 500 | NT$40.00200 | NT$20,001 |
| 1,000 | NT$37.41900 | NT$37,419 |
| 5,000 | NT$35.87300 | NT$179,365 |



