
DPX1608LL80R2455A | |
|---|---|
DigiKey Part Number | 553-DPX1608LL80R2455ATR-ND - Tape & Reel (TR) 553-DPX1608LL80R2455ACT-ND - Cut Tape (CT) 553-DPX1608LL80R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LL80R2455A |
Description | DIPLEXER SMD 2.4G/5G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 30.00dB / - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$5.30000 | NT$53 |
| 25 | NT$4.96000 | NT$124 |
| 100 | NT$4.53000 | NT$453 |
| 250 | NT$4.26400 | NT$1,066 |
| 500 | NT$4.08000 | NT$2,040 |
| 1,000 | NT$3.90600 | NT$3,906 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$3.58450 | NT$14,338 |
| 8,000 | NT$3.43738 | NT$27,499 |
| 12,000 | NT$3.35500 | NT$40,260 |
| 20,000 | NT$3.25530 | NT$65,106 |
| 28,000 | NT$3.19189 | NT$89,373 |
| 40,000 | NT$3.12665 | NT$125,066 |
| 100,000 | NT$2.96785 | NT$296,785 |











