484 µH @ 100 MHz 2 Line Common Mode Choke Surface Mount 8A DCR 7.7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2756NL

DigiKey Part Number
553-2194-ND
Manufacturer
Manufacturer Product Number
PA2756NL
Description
CMC 484UH 8A 2LN SURFACE MOUNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
484 µH @ 100 MHz 2 Line Common Mode Choke Surface Mount 8A DCR 7.7mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA2756NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
484 µH @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
7.7mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.670" L x 0.770" W (17.02mm x 19.56mm)
Height (Max)
0.390" (9.91mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,886
Check for Additional Incoming Stock
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$68.00000NT$68
10NT$56.10000NT$561
30NT$51.10000NT$1,533
60NT$48.16667NT$2,890
120NT$45.41667NT$5,450
270NT$42.39630NT$11,447
510NT$40.17451NT$20,489
1,020NT$37.88627NT$38,644
2,520NT$35.10040NT$88,453
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.