



W3320 | |
|---|---|
DigiKey Part Number | 553-3749-2-ND - Tape & Reel (TR) 553-3749-1-ND - Cut Tape (CT) 553-3749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3320 |
Description | RF ANT 868MHZ/915MHZ CHIP SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz, 2.4GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$59.00000 | NT$59 |
| 10 | NT$43.40000 | NT$434 |
| 25 | NT$39.48000 | NT$987 |
| 100 | NT$35.14000 | NT$3,514 |
| 250 | NT$33.06400 | NT$8,266 |
| 500 | NT$32.61000 | NT$16,305 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$29.76900 | NT$29,769 |
| 2,000 | NT$27.56250 | NT$55,125 |
| 3,000 | NT$26.64233 | NT$79,927 |











