
QBLP670-IW-CW | |
|---|---|
DigiKey Part Number | 1516-1107-2-ND - Tape & Reel (TR) 1516-1107-1-ND - Cut Tape (CT) 1516-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-IW-CW |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6020K LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-IW-CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$9.20000 | NT$92 |
| 100 | NT$6.55000 | NT$655 |
| 500 | NT$5.34000 | NT$2,670 |
| 1,000 | NT$4.94100 | NT$4,941 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$4.60150 | NT$9,203 |
| 4,000 | NT$4.31325 | NT$17,253 |
| 6,000 | NT$4.16517 | NT$24,991 |
| 10,000 | NT$3.99790 | NT$39,979 |
| 14,000 | NT$3.89829 | NT$54,576 |
| 20,000 | NT$3.80105 | NT$76,021 |
| 50,000 | NT$3.58644 | NT$179,322 |
| 100,000 | NT$3.45279 | NT$345,279 |










