09450-F/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09450-F/45
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09450-F/45

DigiKey Part Number
CR218-ND
Manufacturer
Manufacturer Product Number
09450-F/45
Description
FILTR FAN GUARD 120MM 45PPI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Filter Guard Assembly Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
120mm Sq
For Use With/Related Products
-
Features
-
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,351
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$84.00000NT$84
10NT$70.70000NT$707
25NT$65.20000NT$1,630
50NT$61.14000NT$3,057
100NT$57.25000NT$5,725
300NT$52.45333NT$15,736
Manufacturers Standard Package