6.00' (1.83m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-1
Qualtek Power Cords

221001-01

DigiKey Part Number
Q114-ND
Manufacturer
Manufacturer Product Number
221001-01
Description
CORD 18AWG 1-15P POLRZD - CBL 6'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 1-15P, Polarized
2nd Connector
Cable
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,318
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$110.00000NT$110
10NT$93.30000NT$933
25NT$87.44000NT$2,186
50NT$83.26000NT$4,163
200NT$75.50000NT$15,100
400NT$71.89750NT$28,759
600NT$69.87000NT$41,922
1,000NT$67.39800NT$67,398
2,600NT$63.00769NT$163,820
Manufacturers Standard Package
Alternate Color
CORD 18AWG 1-15P POLRZ TO CBL 6'
In-Stock: 281
Unit Price: NT$122.00000
CORD 18AWG 1-15P POLRZ TO CBL 6'
In-Stock: 192
Unit Price: NT$133.00000
Alternate Length
CORD 18AWG 1-15P POLRZD - CBL 9'
In-Stock: 694
Unit Price: NT$145.00000