


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$131.00000 | NT$131 |
| 10 | NT$111.30000 | NT$1,113 |
| 25 | NT$104.32000 | NT$2,608 |
| 50 | NT$99.34000 | NT$4,967 |
| 100 | NT$94.59000 | NT$9,459 |
| 300 | NT$87.53333 | NT$26,260 |
| 500 | NT$84.43400 | NT$42,217 |
| 1,000 | NT$80.40600 | NT$80,406 |
| 2,500 | NT$75.37680 | NT$188,442 |






