


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 5.91' (1.80m) | |
Approval Agency Marking | CB | |
Approved Countries | Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$275.00000 | NT$275 |
| 10 | NT$233.80000 | NT$2,338 |
| 25 | NT$219.12000 | NT$5,478 |
| 60 | NT$205.96667 | NT$12,358 |
| 120 | NT$196.13333 | NT$23,536 |
| 300 | NT$183.86000 | NT$55,158 |
| 540 | NT$176.39630 | NT$95,254 |
| 1,020 | NT$168.66373 | NT$172,037 |

















