REM1-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REM1-Series
Recom REM1 Series Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REM1-0505S

DigiKey Part Number
945-3074-5-ND
Manufacturer
Manufacturer Product Number
REM1-0505S
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
REM1-0505S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
Medical
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,665
Check for Additional Incoming Stock
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$589.00000NT$589
5NT$567.00000NT$2,835
10NT$557.80000NT$5,578
25NT$545.88000NT$13,647
50NT$537.00000NT$26,850
100NT$528.26000NT$52,826
250NT$516.90800NT$129,227
500NT$508.47400NT$254,237
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.