
HS3002 | |
|---|---|
DigiKey Part Number | 800-3831-ND |
Manufacturer | |
Manufacturer Product Number | HS3002 |
Description | SENSOR HUMIDITY 90% RH SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 6 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±1.8% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VLGA | |
Supplier Device Package | 6-LGA (3x2.41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$126.00000 | NT$126 |
| 5 | NT$112.40000 | NT$562 |
| 10 | NT$107.40000 | NT$1,074 |
| 25 | NT$101.52000 | NT$2,538 |
| 50 | NT$97.50000 | NT$4,875 |
| 100 | NT$93.81000 | NT$9,381 |
| 500 | NT$86.39000 | NT$43,195 |
| 2,500 | NT$80.31960 | NT$200,799 |









