
R5F1016CASM#50 | |
|---|---|
DigiKey Part Number | 559-R5F1016CASM#50TR-ND - Tape & Reel (TR) 559-R5F1016CASM#50CT-ND - Cut Tape (CT) 559-R5F1016CASM#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1016CASM#50 |
Description | IC MCU 16BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$49.00000 | NT$49 |
| 10 | NT$35.60000 | NT$356 |
| 25 | NT$32.24000 | NT$806 |
| 100 | NT$28.60000 | NT$2,860 |
| 250 | NT$26.86000 | NT$6,715 |
| 500 | NT$25.80800 | NT$12,904 |
| 1,000 | NT$24.94200 | NT$24,942 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$24.02920 | NT$60,073 |


