
UPA2816T1S-E2-AT | |
|---|---|
DigiKey Part Number | 559-UPA2816T1S-E2-ATTR-ND - Tape & Reel (TR) 559-UPA2816T1S-E2-ATCT-ND - Cut Tape (CT) 559-UPA2816T1S-E2-ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPA2816T1S-E2-AT |
Description | MOSFET P-CH 30V 17A 8HWSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 17A (Tc) 1.5W (Ta) Surface Mount 8-HWSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | UPA2816T1S-E2-AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15.5mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 33.4 nC @ 10 V | |
Vgs (Max) | +20V, -25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HWSON (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$15.59240 | NT$77,962 |
| 10,000 | NT$15.29470 | NT$152,947 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$60.00000 | NT$60 |
| 10 | NT$38.20000 | NT$382 |
| 100 | NT$25.70000 | NT$2,570 |
| 500 | NT$20.33800 | NT$10,169 |
| 1,000 | NT$18.61300 | NT$18,613 |
| 2,000 | NT$17.16200 | NT$34,324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$48.00000 | NT$48 |

