BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA33BC0FP-E2

DigiKey Part Number
BA33BC0FP-E2TR-ND - Tape & Reel (TR)
BA33BC0FP-E2CT-ND - Cut Tape (CT)
BA33BC0FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA33BC0FP-E2
Description
IC REG LINEAR 3.3V 1A TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
EDA/CAD Models
BA33BC0FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
0.5 mA
Current - Supply (Max)
900 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,717
Check for Additional Incoming Stock
Last Time Buy Date: 2026/3/31
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$36.00000NT$36
10NT$25.60000NT$256
25NT$23.12000NT$578
100NT$20.37000NT$2,037
250NT$19.05600NT$4,764
500NT$18.26800NT$9,134
1,000NT$17.62000NT$17,620
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$17.08600NT$34,172
4,000NT$16.64600NT$66,584
6,000NT$16.42583NT$98,555
10,000NT$16.18180NT$161,818
14,000NT$16.03921NT$224,549
20,000NT$15.90210NT$318,042
Manufacturers Standard Package