
DAP202UMTL | |
|---|---|
DigiKey Part Number | DAP202UMTLTR-ND - Tape & Reel (TR) DAP202UMTLCT-ND - Cut Tape (CT) DAP202UMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP202UMTL |
Description | DIODE ARRAY GP 80V 100MA UMD3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DAP202UMTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMD3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$4.90000 | NT$49 |
| 100 | NT$3.29000 | NT$329 |
| 500 | NT$2.42000 | NT$1,210 |
| 1,000 | NT$2.13700 | NT$2,137 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$2.02967 | NT$6,089 |
| 6,000 | NT$1.60750 | NT$9,645 |
| 9,000 | NT$1.50244 | NT$13,522 |
| 15,000 | NT$1.39807 | NT$20,971 |
| 21,000 | NT$1.33624 | NT$28,061 |
| 30,000 | NT$1.27610 | NT$38,283 |
| 75,000 | NT$1.22191 | NT$91,643 |
| 150,000 | NT$1.06249 | NT$159,374 |
| 300,000 | NT$1.01694 | NT$305,082 |

