
RFN1LAM7STFTR | |
|---|---|
DigiKey Part Number | RFN1LAM7STFTR-ND - Tape & Reel (TR) RFN1LAM7STFCT-ND - Cut Tape (CT) RFN1LAM7STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1LAM7STFTR |
Description | DIODE STANDARD 700V 800MA PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 700 V 800mA Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RFN1LAM7STFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 700 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 700 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$20.00000 | NT$20 |
| 10 | NT$12.30000 | NT$123 |
| 100 | NT$11.41000 | NT$1,141 |
| 500 | NT$8.74400 | NT$4,372 |
| 1,000 | NT$7.88500 | NT$7,885 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$5.58733 | NT$16,762 |
| 6,000 | NT$5.36950 | NT$32,217 |



