


RFNL10BM6SFHTL | |
|---|---|
DigiKey Part Number | 846-RFNL10BM6SFHTLTR-ND - Tape & Reel (TR) 846-RFNL10BM6SFHTLCT-ND - Cut Tape (CT) 846-RFNL10BM6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFNL10BM6SFHTL |
Description | DIODE STANDARD 600V 10A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 180 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$48.00000 | NT$48 |
| 10 | NT$32.30000 | NT$323 |
| 100 | NT$28.47000 | NT$2,847 |
| 500 | NT$22.62400 | NT$11,312 |
| 1,000 | NT$21.31000 | NT$21,310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$18.71000 | NT$46,775 |
| 5,000 | NT$17.41000 | NT$87,050 |

