
SML-D13DWT86A | |
|---|---|
DigiKey Part Number | SML-D13DWT86ATR-ND - Tape & Reel (TR) SML-D13DWT86ACT-ND - Cut Tape (CT) SML-D13DWT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D13DWT86A |
Description | LED ORANGE CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D13DWT86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$8.80000 | NT$88 |
| 100 | NT$6.23000 | NT$623 |
| 500 | NT$5.07400 | NT$2,537 |
| 1,000 | NT$4.69300 | NT$4,693 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.20033 | NT$12,601 |
| 6,000 | NT$3.94900 | NT$23,694 |
| 9,000 | NT$3.82000 | NT$34,380 |
| 15,000 | NT$3.67420 | NT$55,113 |
| 21,000 | NT$3.58752 | NT$75,338 |
| 30,000 | NT$3.50290 | NT$105,087 |
| 75,000 | NT$3.31612 | NT$248,709 |

