Zener Diode 16 V 200 mW Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVTE-1716B

DigiKey Part Number
UDZVTE-1716BTR-ND - Tape & Reel (TR)
UDZVTE-1716BCT-ND - Cut Tape (CT)
UDZVTE-1716BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVTE-1716B
Description
DIODE ZENER 16V 200MW UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVTE-1716B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
200 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,580
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$5.00000NT$5
10NT$3.40000NT$34
100NT$1.63000NT$163
500NT$1.59400NT$797
1,000NT$1.56200NT$1,562
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$1.23667NT$3,710
6,000NT$1.17150NT$7,029
9,000NT$0.94367NT$8,493
15,000NT$0.87687NT$13,153
21,000NT$0.81771NT$17,172
Manufacturers Standard Package