
16ZLH1000MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-1147-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLH1000MEFC10X16 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH1000MEFC10X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.056 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.76 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$12.90000 | NT$129 |
| 50 | NT$9.58000 | NT$479 |
| 100 | NT$8.54000 | NT$854 |
| 500 | NT$6.74200 | NT$3,371 |
| 1,000 | NT$6.17500 | NT$6,175 |
| 3,000 | NT$5.48967 | NT$16,469 |
| 5,000 | NT$5.19900 | NT$25,995 |


