


ARC6-08-12.0-LU-LU-3-1 | |
|---|---|
DigiKey Part Number | 612-ARC6-08-12.0-LU-LU-3-1-ND |
Manufacturer | |
Manufacturer Product Number | ARC6-08-12.0-LU-LU-3-1 |
Description | CABLE M-M 304.8MM-M 8PAIR 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug to Plug 1.00' (304.80mm) Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ARC6-08-12.0-LU-LU-3-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.00' (304.80mm) | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,385.00000 | NT$1,385 |
| 10 | NT$1,177.10000 | NT$11,771 |
| 25 | NT$1,103.40000 | NT$27,585 |
| 50 | NT$1,059.78000 | NT$52,989 |





