Parametric Equivalent

HLCD-50-40.00-TD-TH-1 | |
|---|---|
DigiKey Part Number | 612-HLCD-50-40.00-TD-TH-1-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-50-40.00-TD-TH-1 |
Description | CBL ASS SELF-MATE 100POS 40" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-50-40.00-TD-TH-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 3.33' (1.02m) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7,519.00000 | NT$7,519 |
| 10 | NT$6,743.10000 | NT$67,431 |









