2 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
IPD1-02-S-K
IPD1-02-S-K

IPD1-02-S-K

DigiKey Part Number
SAM8819-ND
Manufacturer
Manufacturer Product Number
IPD1-02-S-K
Description
CONN RCPT HSG 2POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-02-S-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Polarizing Key
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,552
Factory Stock: 30,337
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$15.00000NT$15
10NT$12.80000NT$128
25NT$11.96000NT$299
50NT$11.38000NT$569
100NT$10.84000NT$1,084
250NT$10.16000NT$2,540
500NT$9.67600NT$4,838
1,000NT$9.21300NT$9,213
2,500NT$8.63600NT$21,590
Manufacturers Standard Package