MUSB-05-S-B-SM-A-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSB-05-S-B-SM-A-K

DigiKey Part Number
612-MUSB-05-S-B-SM-A-K-ND
Manufacturer
Manufacturer Product Number
MUSB-05-S-B-SM-A-K
Description
MINI USB 2.0 INTERFACE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUSB-05-S-B-SM-A-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$70.00000NT$70
50NT$54.60000NT$2,730
100NT$44.10000NT$4,410
500NT$37.44800NT$18,724
1,000NT$30.44900NT$30,449
2,000NT$28.34850NT$56,697
5,000NT$27.71840NT$138,592
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.