PEC-03-02-T-S-LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PEC-03-02-T-S-LC
PEC-03-02-T-S-LC
PEC-03-02-T-S-LC

PEC-03-02-T-S-LC

DigiKey Part Number
SAM16020-ND
Manufacturer
Manufacturer Product Number
PEC-03-02-T-S-LC
Description
CONN EDGE SINGLE FML 3POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Female Connector Non Specified - Single Edge Tin 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PEC-03-02-T-S-LC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
3
Number of Positions
3
Card Thickness
-
Number of Rows
1
Pitch
0.100" (2.54mm)
Read Out
Single
Features
Locking Clip
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
5.00µin (0.127µm)
Contact Type
Loop Bellows
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$148.00000NT$148
10NT$125.40000NT$1,254
25NT$117.56000NT$2,939
50NT$111.96000NT$5,598
100NT$106.62000NT$10,662
250NT$99.94400NT$24,986
500NT$95.17400NT$47,587
1,000NT$91.55500NT$91,555
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.